| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6203 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286203 42376-0160 |
| SKU: | MOL22-28-6203 |
22-28-6203
| Heilind Number: | MOL22-28-6203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-6203 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 20 Circuits, 0.38µm (15µ) Gold (Au) Selective Plating, Mating Pin Length 10.29mm (.405)
More >>Specifications
Detailed Description
Enhance connectivity with our KK 254 Breakaway Header, ideal for board-to-board and wire-to-board applications. Designed for durability and high performance, this right-angle connector features 20 gold-plated contacts with a selective plating thickness of 0.38µm (15µ) for reliable signal transfer. The high temperature thermoplastic housing ensures resilience in demanding environments, while the through-hole termination method offers easy installation on PCBs. With a current rating of 4A and voltage tolerance of 500V, this connector is suitable for various electronic systems. Its breakaway feature allows for convenient separation when needed. RoHS compliant and UL certified, it meets international standards for quality and safety, making it a top choice for your connectivity needs.

