22-28-8043
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 4 Circuits, 0.38
Enhance your circuit connectivity with this KK 254 Breakaway Header, designed for efficient board-to-board and wire-to-board connections. Featuring a right-angle surface mount compatible design, this connector boasts 4 gold-plated contacts for reliable signal transmission at a maximum amperage of 4 A and voltage of 500 V. With a 2.54 mm pitch and through-hole termination method, it ensures easy installation on PCBs with a thickness of 1.6 mm. Its durable construction and UL and CSA agency certifications guarantee quality performance, making it a perfect choice for various electronic applications. Additionally, its breakaway feature and partial shrouding provide convenience and safety during assembly. RoHS compliant and lead-free process capable, this connector aligns with international standards for environmental responsibility. Upgrade your connectivity solutions with this versatile and reliable KK 254 Breakaway Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8043 |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288043;42377-0109 |
SKU: | MOL22-28-8043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |