22-28-8091
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm
Enhance your PCB connectivity with our KK 254 Breakaway Header, designed for seamless integration in electronic assemblies. This right-angle surface mount compatible header features 9 circuits with tin plating for durable performance. The mating pin length of 8.23mm ensures secure connections. Crafted from high-temperature thermoplastic in a sleek black finish, it offers both reliability and aesthetics. With a current rating of 4A and voltage capacity of 500V, this header is suitable for various applications. Its brass contacts and through-hole termination method guarantee stable signal transmission. RoHS compliant and UL listed, it meets industry standards for quality and safety. Whether for board-to-board or wire-to-board connections, this KK 254 header is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8091 |
Color: | Black |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288091;42377-0044 |
SKU: | MOL22-28-8091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |