22-55-2223
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 22 Circuits, Black
Enhance your signal connectivity with our durable Black SL Series 70450 Pin & Socket Housing. Featuring a sleek receptacle design with two rows and 22 contacts, this connector ensures reliable performance in various applications. Crafted from high-quality polyester, it withstands harsh operating conditions, with an impressive temperature range of -40 to 105°C. Its 2.54mm pitch and stackable configuration offer versatility, while RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board setups, this housing is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2223 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552223;70450-0109 |
SKU: | MOL22-55-2223 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |