22-55-2303
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 30 Circuits, Black
Enhance your signal connectivity with this versatile black SL Series receptacle connector. Designed for efficient wire-to-board applications, it features 30 contacts in a dual-row configuration, ensuring reliable performance. Made of durable polyester, this connector can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Its 2.54mm pitch and stackable design offer flexibility in installation, while its RoHS compliance underscores its environmental responsibility. Upgrade your setup with the SL Series connector for seamless and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2303 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552303;704500113 |
SKU: | MOL22-55-2303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10629608 - Supplier Change. | Download |