245132-0299

Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 2 Circuits, Black

Part Aliases: Molex 2451320299  
Enhance power connectivity with our Micro-Fit 3.0 Overmolded Plug Adapter. Designed for seamless integration, this adapter features a dual-row configuration with 2 circuits for efficient performance. The sleek black finish adds a professional touch, while the durable construction of Nylon and PBT ensures long-lasting use. With a 4.5 A amperage and 300 V DC voltage rating, it guarantees reliable power transmission. The Phosphor Bronze contact material, along with tin plating, offers excellent conductivity. Whether using crimp or compression termination methods, installation is a breeze. Its compact design, with a 3 mm mating pitch, is ideal for various applications. RoHS compliant and featuring a lock-to-mating part function, it prioritizes safety and environmental standards. Elevate your power cable assemblies with the Micro-Fit 3.0 Overmolded Plug Adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 245132-0299
Color:Black
Series:245132 - Micro-Fit 3.0 OTS
Amperage:4.5 A
Connector Type:Micro-Fit 3.0 OTS
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:300 V DC
Material:Nylon, PBT
Wire Type:UL 1007
Cable Length:50 mm
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Pitch:3 mm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.76 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Micro-Fit 3.0 to Micro-Fit 3.0
Part Aliases:2451320299
SKU:MOL245132-0299

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: