245135-0205
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 0.5m Length, 2 Circuits, Black
Enhance connectivity with our Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, crafted for seamless integration in dual-row setups. Featuring a sleek black design, this cable boasts a 0.5m length and 2 circuits for efficient power transmission. The female Mini-Fit Jr. OTS connector, with copper alloy contacts plated with tin, ensures reliable performance at up to 300V AC. Its durable nylon construction, along with UL 2464 wire type and 18 AWG wire size, guarantees longevity and safety. Ideal for power applications, this assembly is RoHS compliant and comes in a convenient bag packaging for ease of use. Upgrade your connectivity with the Mini-Fit Jr. OTS Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245135-0205 |
Color: | Black |
Series: | 245135 - Mini-Fit Jr. OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit Jr. OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | .5 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.4 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit Jr. to Mini-Fit Jr. |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2451350205 |
SKU: | MOL245135-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |