25-02-1044

Heilind Number:MOL25-02-1044
Manufacturer:Molex
Manufacturer Number:25-02-1044
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Shrouded, with PC Slot and Guide Ear, 44 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 25-02-1044
Series:70204 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Pitch:2.54 mm
Voltage:250 V
Orientation:Vertical
Tail Length:2.79 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0025021044 A-70204-0341
SKU:MOL25-02-1044

Detailed Description

Introducing the 70204 - C-Grid Vertical Through-Hole Connector, a reliable solution for your PCB connection needs. With a pitch of 2.54mm, this connector features 44 gold-plated contacts, suitable for a variety of applications. Designed for a voltage of 250V and an amperage of 3A, it offers secure and efficient power transmission. Its vertical orientation and through-hole termination method make it easy to integrate into your circuit board. With a mating cycle of 50 and compliance with RoHS standards, you can trust in its durability and environmental responsibility. Whether for board-to-board connections or other applications, this C-Grid connector ensures high performance and quality in every use.