26-20-2096
KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 9 Circuits, Gold (Au) Plating
Enhance your circuit connections with our KK 396 Wire-to-Board Header, featuring a Vertical, Round Pin design with a Polarizing Wall for easy installation. With 9 Gold (Au) plated circuits, this connector ensures reliable conductivity for your applications. The straight body orientation and 3.96 mm pitch offer seamless integration onto your PCB, while the through-hole termination method guarantees robust attachment. Constructed with high-quality materials including brass contacts and nylon housing, it meets stringent industry standards for durability and performance. Suitable for 5 A and 250 V, it's ideal for various electronic setups. With features like tin plating, mating cycles of 25, and compatibility with wave soldering processes, this connector ensures long-term reliability. RoHS compliant and meticulously tested for quality, it's a dependable choice for your board-to-board and wire-to-board connections. Elevate your connectivity with this essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-20-2096 |
Color: | Natural |
Series: | 3192 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.99 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026202096;319209F |
SKU: | MOL26-20-2096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |