26-48-1051
KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating
Introducing the KK 396 Breakaway Header, a versatile vertical connector suitable for various electronic applications. With 5 circuits and tin plating, this black header is part of the KK 396 series, offering a reliable amperage of 7A. Featuring through-hole termination and brass contacts, it ensures secure connectivity. The straight body orientation and 3.96mm pitch make it easy to integrate into PCB designs, with a voltage rating of 250V. Constructed from durable polyester, this header is RoHS compliant and suitable for lead-free soldering processes. Its breakaway design allows for easy separation when needed, while the partial shrouding adds protection. Ideal for board-to-board or wire-to-board connections, this header is a dependable choice for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-1051 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026481051;A-41661-A05A197 |
SKU: | MOL26-48-1051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |