39-30-2031

Heilind Number:MOL39-30-2031
Manufacturer:Molex
Manufacturer Number:39-30-2031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-30-2031
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039302031 5566-03A3GS
SKU:MOL39-30-2031

Detailed Description

Easily integrate essential connections with our Mini-Fit Jr. Vertical Header. Featuring a 4.20mm pitch and a single row design, this connector ensures efficient PCB assembly. With 3 gold-plated circuits and a snap-in plastic peg PCB lock, it guarantees secure and reliable performance. The straight body orientation and through-hole termination method make installation a breeze. Operating at up to 600V and 9A, it's suitable for various applications. RoHS compliant and with UL agency certification, it meets high industry standards. Whether for wire-to-board setups or PCB pin headers, this connector is a versatile and essential component for your projects.