| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1071 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481071 A-41661-A07A197 |
| SKU: | MOL26-48-1071 |
26-48-1071
| Heilind Number: | MOL26-48-1071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-1071 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect with the KK 396 Breakaway Header, featuring a vertical orientation, seven circuits, and durable tin plating. Designed for through-hole termination, this black header boasts a straight body orientation and 3.96 mm pitch. With a 7A amperage rating and 250V voltage, it ensures reliable power transmission. Constructed with brass contacts and polyester material, it meets stringent quality standards. Ideal for board-to-board and wire-to-board connections, this RoHS-compliant header offers efficient and secure mating, perfect for various PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Matte Tin (Sn) Plating | ![]() |
| Molex 26-48-1081 | KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1091 | KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


