| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1075 |
| Color: | Black |
| Series: | 41671 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.37 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481075 A-41671-C07A197 |
| SKU: | MOL26-48-1075 |
26-48-1075
Specifications
Detailed Description
Discover the KK 396 Breakaway Header, a versatile connector designed for vertical mounting with square pins and a friction lock mechanism. With 7 circuits, this header features durable brass contacts with tin plating, ensuring reliable performance in various applications. Its straight orientation and through-hole termination method make it easy to install on PCBs with a pitch of 3.96mm. Meeting stringent safety standards, including RoHS compliance, this black header is suitable for use in environments requiring a voltage rating of 250V and an amperage of 7A. Perfect for wire-to-board connections, it offers polarization for secure mating, while its breakaway feature and partial shrouding provide added convenience during assembly. Trust in the KK 396 for efficient and durable connectivity solutions in your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7101 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Molex 22-10-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Molex 39521-1004 | 5.00mm Pitch Eurostyle Vertical PCB Header, 4 Circuits | ![]() |
| Molex 48404-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Upright 90°, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 7.30mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


