26-48-2095

KK 156 Hdr Assy FrLk Bkwy 09 ckt 20 Au

Part Aliases: Molex 0026482095   Molex A-41671-C09A241  
Enhance your electronic connections with the KK 156 Header Assembly for Lock Backwire 09 Circuit 20 Au. Part of the KK 396 series, this assembly boasts high-quality construction and compliance with CSA and UL agency certifications, ensuring reliability and safety. With a maximum solder process temperature of 235°C and lead-free process capability, it guarantees optimal performance during assembly. RoHS compliant and designed for PCB pin headers, this assembly is a essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-2095
Series:41671 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026482095 A-41671-C09A241
SKU:MOL26-48-2095

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download