| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2185 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482185 A-41671-C18A241 |
| SKU: | MOL26-48-2185 |
26-48-2185
Specifications
Detailed Description
Enhance your circuit board connectivity with the KK 156 Header Assembly for Locking Backwall. Featuring 18 gold-plated circuits, this component ensures secure and reliable contact points for your electronic devices. Certified by CSA (LR19980) and UL (E29179), it meets industry standards for performance and safety. With a high solder process temperature of 235°C and lead-free capability, it is suitable for various manufacturing environments. Designed for longevity, it can withstand multiple cycles at maximum temperature, making it a durable choice for PCB applications. Rest assured of its environmental compliance, as it is RoHS-certified. Explore our range of PCB connectors for seamless integration into your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

