26-50-5060

Heilind Number:MOL26-50-5060
Manufacturer:Molex
Manufacturer Number:26-50-5060
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 6 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-50-5060
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026505060
SKU:MOL26-50-5060

Detailed Description

Easily connect and secure wire-to-board applications with the KK 156 Hdr Assy RtAn Bkwy 6 ckt Tin. This essential component, part of the KK 396 series, features a 6-circuit configuration and durable tin construction for reliable performance. With LR19980 and E29179 certifications, it meets strict industry standards for quality and safety. Suitable for use in PCB connectors, PC board pin headers, and more, it offers a versatile solution for your connectivity needs. Its lead-free process capability and high-temperature resistance make it ideal for wave soldering applications. Trust in the KK Connector Systems for efficient and dependable connections. Note: This product is not RoHS compliant.