26-58-8100

Heilind Number:MOL26-58-8100
Manufacturer:Molex
Manufacturer Number:26-58-8100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

156 KK Bkwy Hdr RA SqP 20SAu 10Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-58-8100
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026588100
SKU:MOL26-58-8100

Detailed Description

Enhance your PCB connectivity with our KK 396 series 41662 connector. Designed for reliable performance, this connector features a KK 396 connector type and is constructed with high-quality materials to ensure durability. Meeting strict flammability standards, it guarantees safety in operation. With LR19980 and E29179 certifications, you can trust in its quality. Suitable for lead-free processes, it has a maximum solder process temperature of 235°C, with a wave solder capability. Its efficient design allows for quick and easy installation on your PCB. Explore the versatility of our KK 396 connector for seamless integration into your electronic projects.