26-60-2020
KK 396 Header, Vertical, without Peg, 2 Circuits, Tin (Sn) Plating
Easily integrate KK 396 Header into your electronic assemblies with this vertical, two-circuit connector. Featuring tin plating for reliable conductivity, this straight orientation connector is suitable for through-hole termination. With a 3.96mm pitch, it offers a compact solution for board-to-board or wire-to-board connections. Meeting stringent safety standards, including RoHS compliance, it ensures peace of mind in your designs. Its 7A, 250V rating, and durable brass contacts make it ideal for various applications. The polyester housing with a 3.56mm tail length provides stability and easy installation on a 1.6mm PCB. Designed for up to 25 mating cycles, it offers long-lasting performance in demanding environments. Its stackable and polarized features enhance versatility, while UL and CSA certifications guarantee quality and reliability. Perfect for PCB assemblies, this KK 396 Header is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-60-2020 |
Color: | Natural |
Series: | 41771 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026602020;41771-0002 |
SKU: | MOL26-60-2020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |