26-60-6050

KK 396 Solid Vertical Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 5 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0026606050   Molex 42891-0005  
Easily connect your PCB with our KK 396 Solid Vertical Header, featuring a Friction Lock design and Snap-in Plastic Peg for secure assembly. With 5 circuits and Tin (Sn) Plating, it ensures reliable conductivity at amperages up to 7 A and voltages of 250 V. The straight body orientation and 3.96 mm pitch make it ideal for through-hole termination. UL certified and RoHS compliant, this connector guarantees quality and environmental responsibility. Perfect for wire-to-board applications, it offers durability with 25 mating cycles and a solder process capability of up to 235 °C. Whether for industrial or electronic projects, this KK 396 header is a dependable choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-60-6050
Series:42891 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Orientation:Vertical
Tail Length:3.56 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0026606050 42891-0005
SKU:MOL26-60-6050

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
01/01/2018503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download