44144-0003
Modular Jack, Right Angle, Low Profile, Surface Mount, 8/8
Enhance connectivity with our Right Angle Low Profile Modular Jack, designed for seamless surface mount installation. This black RJ45 connector, part of the 44144 series, features an 8/8 configuration for optimal performance. Constructed with high-quality materials such as Phosphor Bronze contacts and gold plating, it ensures reliable signal transmission. Its compact design, with a 90° orientation and 1.02mm pitch, is suitable for space-restricted applications. Certified for quality and safety standards, including RoHS compliance, UL, and CSA certifications, this PCB jack guarantees peace of mind. The lead-free process capability and high-temperature thermoplastic construction further enhance its durability, making it ideal for a wide range of industrial and commercial uses.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44144-0003 |
Color: | Black |
Series: | 44144 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 70 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Mating Cycles: | 500 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441440003 |
SKU: | MOL44144-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/22/2018 | 505050 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
11/18/2017 | 501822 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
11/01/2017 | 501881 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |