26-60-7021

KK 156 HDR FRLK RTAN PEG 02 C T GOLD

Introducing the KK 156 HDR FRLK RTAN PEG 02 C T GOLD, part of the KK 396 series. Featuring a right-angle orientation and through-hole termination method, this connector is designed for seamless wire-to-board connections. With two gold-plated contacts, it ensures reliable signal transmission at an amperage of 7 A and a voltage of 250 V. Its brass contact material and UL certification guarantee high performance and safety standards. Suitable for PCBs with a thickness of 1.6 mm, this connector offers enhanced durability with a matte tin termination plating and a maximum solder process temperature of 235 °C. RoHS compliant and with a 100 mating cycle durability, it's the ideal choice for various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-7021
Series: 42892 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.3 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 2
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026607021;42892-0019
SKU: MOL26-60-7021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: