26-60-7080

KK 156 HDR FRLK RTAN PEG 08 C T TIN

Enhance your PCB connectivity with the KK 156 HDR FRLK RTAN PEG 08 C T TIN. This right angle connector, part of the KK 396 series, features 8 contacts in a single row with a 3.96mm pitch, ensuring secure and efficient wire-to-board connections. With a brass contact material plated with 5.08µm of tin, it offers reliable performance at up to 7A and 250V. Its through-hole termination method and PCB locator and retention features make installation a breeze, while its UL and CSA certifications guarantee quality and safety. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also suitable for a range of industrial applications. Whether you need to stack or lock multiple connectors, this versatile component has you covered, with a durable construction designed for up to 25 mating cycles at 235°C. Upgrade your electronic assemblies with the KK 156 HDR FRLK RTAN PEG 08 C T TIN and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-7080
Series: 42892 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.3 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026607080;42892-0008
SKU: MOL26-60-7080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: