26-60-7040

KK 396 Solid Right-Angle Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Tin (Sn) Plating

Introducing the KK 396 Solid Right-Angle Header with Friction Lock and Snap-in Plastic Peg PCB Lock, designed for seamless connectivity in electronic assemblies. Featuring 4 circuits and tin (Sn) plating, this component ensures reliable power transmission with an amperage rating of 7 A and a voltage capacity of 250 V. Its through-hole termination method and brass contact material guarantee robust performance, while the right-angle body orientation offers space-efficient installation. With a pitch of 3.96 mm, this header is ideal for wire-to-board connections, meeting stringent UL and CSA agency certifications for quality assurance. Its innovative design includes polarized features for easy mating and PCB retention, with a maximum solder process temperature of 235 °C for lead-free capability. Perfect for PCB applications requiring secure and durable connections, this header is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-7040
Series: 42892 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.3 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026607040;42892-0004
SKU: MOL26-60-7040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download