| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-61-5050 |
| Color: | Natural |
| Series: | 41792 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.96 mm |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026615050 41792-0022 |
| SKU: | MOL26-61-5050 |
26-61-5050
Specifications
Detailed Description
Introducing the KK 396 Header, a high-quality connector designed for reliable wire-to-board connections. This right-angle component features a friction lock mechanism for secure mating, ideal for high-vibration environments. With 5 gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The 3.96mm pitch and 7A amperage rating make it suitable for various applications, while its UL and CSA certifications guarantee safety and quality compliance. The polyester body and matte tin termination are durable and solder-friendly, meeting RoHS standards for environmental responsibility. Whether in industrial or electronic projects, the KK 396 Header offers dependable performance with its 250V voltage rating and 50 mating cycles durability. Its compact design, stackable and polarized orientation options, and partial shrouding make it versatile for PCB assembly. Upgrade your connectivity with this essential component in the PCB Pin Headers category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

