26-65-5090
KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 9 Circuits, Gold (Au) Plating
Introducing the KK 396 Header, a versatile Right-Angle connector designed for seamless PCB integration. Featuring a Friction Lock mechanism with a Press-fit Plastic Peg for secure attachment, this component boasts 9 Gold (Au) plated circuits, making it ideal for high-performance applications. With a current rating of 7A and voltage tolerance of 250V, it ensures reliable power transmission. The Brass contacts, plated with Matte Tin, guarantee optimal conductivity while the 3.96mm pitch allows for efficient signal transfer. This RoHS-compliant connector is UL and CSA certified, meeting international standards for quality and safety. Perfect for Wire to Board connections, it offers easy assembly with its Through Hole termination method and Right-Angle orientation. Whether for industrial or consumer electronics, the KK 396 Header is a dependable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-65-5090 |
Series: | 42492 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Tail Length: | 3.96 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .508 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026655090;42492-0026 |
SKU: | MOL26-65-5090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |