30700-5080
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 8 Circuits, Polarization Option 1, Gray, Tray
Part Aliases: Molex 0307005080
Enhance your circuit board connectivity with our H-DAC 64 Right Angle Connector, designed for optimal performance in high-power applications. Featuring 8 contacts in 2 rows, this connector ensures secure and efficient power transmission. With a durable copper contact material and nickel plating, it offers reliable conductivity and longevity. Its through-hole termination method and 2.54mm pitch make for easy installation on PCBs. Operating at up to 500V DC and 7A, it meets rigorous industry standards. RoHS compliant and suitable for lead-free soldering processes, this connector is environmentally friendly. Its tray packaging and PCB locator ensure convenient handling and assembly. Trust in the quality and precision of our H-DAC 64 connector for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30700-5080 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307005080 |
SKU: | MOL30700-5080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
08/04/2015 | GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. | Download |
05/01/2015 | GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |