31067-1040
2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, Black
Enhance power connectivity with our high-performance H-DAC 64 connector in sleek black. Engineered for durability and efficiency, this connector features a 9A to 11A amperage capacity, making it ideal for demanding applications. With a plug gender and polyester housing, it ensures secure and stable connections. Its 2.54mm pitch and three contacts in a single row offer convenience in wiring setups. Operating seamlessly in a wide temperature range from -40 to 100°C, it guarantees reliability in diverse environments. The polarized design and locking feature provide added safety, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for power circuit applications, this connector is a must-have for any project requiring robust and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31067-1040 |
Color: | Black |
Series: | 31067 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 3 |
Part Aliases: | 0310671040 |
SKU: | MOL31067-1040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |