31068-1012
2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization C
Enhance your electronic connections with this H-DAC 64 Connector, designed for optimal performance. Featuring a sturdy polyester housing in a chic White and Brown (Caramel) finish, this connector ensures reliable power delivery with amperage options of 9A and 11A. Its 4 contacts in a single row, with a pitch of 2.54mm, offer seamless compatibility with various devices. Crafted from durable polyester and modified polystyrene, it guarantees longevity even in harsh operating conditions ranging from -40 to 100°C. With polarization for easy mating and locking for secure attachment, this connector is a must-have for any wire-to-board setup. RoHS compliant, it meets international standards for environmental responsibility and quality assurance. Upgrade your connectivity solutions with this essential component for connectors, pin & socket housings, and more.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31068-1012 |
Color: | Brown (Caramel), White |
Series: | 31068 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 4 |
Part Aliases: | 0310681012 |
SKU: | MOL31068-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |