31068-1070
2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization A, Black, with Xmas Tree Attachment
Easily power your electronics with our Black H-DAC 64 connector. Made with durable polyester housing and featuring 4 contacts in a single row, it ensures secure and efficient connections. With an amperage of 9A to 11A, this connector is perfect for high-power applications. Its plug design and polarized mating guarantee proper alignment, while the lock to the mating part adds extra security. Operating flawlessly in temperatures ranging from -40 to 100°C, it's suitable for various environments. RoHS compliant and crafted with quality materials, it's a reliable choice for your wire-to-board connections. Packaged in a convenient bag, it's ready for use whenever you need it.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31068-1070 |
Color: | Black |
Series: | 31068 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 4 |
Part Aliases: | 0310681070 |
SKU: | MOL31068-1070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |