31072-1070

Heilind Number:MOL31072-1070
Manufacturer:Molex
Manufacturer Number:31072-1070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 5 Way Male Housing Assembly, Single Row, Polarization A, Black, with Xmas Tree Attachment

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31072-1070
Color:Black
Series:31072 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Plug
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:5
Part Aliases:0310721070
SKU:MOL31072-1070

Detailed Description

Elevate your power connectivity with this high-performance H-DAC 64 connector. Designed for durability and efficiency, this black connector features a plug with a 2.54 mm pitch, ideal for secure wire-to-wire connections. With a housing made of polyester and modified polystyrene, it ensures reliable performance even in harsh environments, with an operating temperature range from -40 to 100 °C. Boasting 5 contacts in a single row, it offers a current rating of 9A or 11A, perfect for power applications. Its polarized and locking design guarantees a secure and stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for industrial or commercial use, this connector is a trusted choice for seamless power transmission.