31073-1070

Heilind Number:MOL31073-1070
Manufacturer:Molex
Manufacturer Number:31073-1070
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 6 Way Male Housing Assembly, Single Row, Polarization A, Black, with Xmas Tree Attachment

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31073-1070
Color:Black
Series:31073 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:6
Part Aliases:0310731070
SKU:MOL31073-1070

Detailed Description

Enhance power connectivity with this durable H-DAC 64 connector in sleek black. Featuring a 2.54mm pitch and six contacts, it ensures reliable performance in various applications. Constructed with polyester and modified polystyrene housing, it withstands extreme temperatures from -40 to 100°C. The polarized plug with a locking mechanism guarantees secure mating, ideal for power circuitry. RoHS compliant, it meets stringent environmental standards. Packaged in a convenient bag, it's essential for wire-to-wire connections in electronic assemblies. Upgrade your setup with this high-quality connector.