31387-2014

Heilind Number:MOL31387-2014
Manufacturer:Molex
Manufacturer Number:31387-2014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, (72) 0.64mm Square Signal Pins + (1) 2.8mm Power Blade, Harness Side Key Code A, Black (Au Mate Side Finish)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31387-2014
Color:Black
Series:31387 - MX123
Amperage:11 A
Connector Type:MX123
Number of Contacts:73
Number of Rows:4
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon Alloy
Orientation:Vertical
Keying:Yes
Tail Length:6.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:73
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:0313872014
SKU:MOL31387-2014

Detailed Description

Easily connect wires to your PCB with the MX123 series 31387 Straight 11A Black Connector. Featuring 73 gold-plated contacts with a pitch of 2.54mm, this through-hole termination connector ensures reliable performance in demanding applications. Its durable Nylon Alloy body, rated for 500V, can withstand temperatures ranging from -40 to 125°C. With a vertical orientation and keying for secure mating, it offers convenience and safety. RoHS compliant and featuring tin termination, it meets industry standards for environmental responsibility. Perfect for PCBs requiring 73 connections, this MX123 connector is a dependable choice for your project.