31402-6400

Heilind Number:MOL31402-6400
Manufacturer:Molex
Manufacturer Number:31402-6400
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Green, 6 Circuits, Key D, without CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6400
Color:Green
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:D
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026400
SKU:MOL31402-6400

Detailed Description

Enhance your electronic connections with the MX64 series 6-contact receptacle in vibrant green. Designed for power applications, this connector features a durable PBT construction with keying and polarization for secure mating. Perfect for wire-to-board setups, it ensures reliable performance in a wide operating temperature range. Compliant with RoHS standards, the MX64 is a versatile solution for various industries, including automotive, with compatibility with Sensors and other USCAR interfaces. Its locking mechanism guarantees a stable connection, making it an essential component for your project. Upgrade your system with the MX64 connector for unparalleled functionality and peace of mind.