31402-6401

Heilind Number:MOL31402-6401
Manufacturer:Molex
Manufacturer Number:31402-6401
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Green, 6 Circuits, Key D, without CPA Lock, All Terminals Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6401
Color:Green
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:D
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026401
SKU:MOL31402-6401

Detailed Description

Enhance your power connectivity with our MX64 series MX64 Green Receptacle. Featuring six contacts in a single row with a 2.54mm pitch, this connector is designed for efficient wire-to-board applications. Constructed with durable PBT material and offering keying and polarization for secure mating, it ensures reliable performance in a variety of environments. Packaged in a convenient bag, it is easy to handle and store. With a lock to the mating part, it guarantees a stable connection, while its compatibility with sensors and other USCAR interfaces expands its versatility. Meeting RoHS compliance standards, it is a sustainable choice for your electrical projects. Ideal for power circuit applications, the MX64 is a crucial component in any setup requiring high-quality pin and socket housings.