31403-3200
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 3 Circuits, Key B, without CPA Lock
Enhance your power connections with our durable Gray MX64 connector, designed for seamless integration in various applications. This receptacle, featuring three contacts in a single row with a 2.54mm pitch, ensures reliable performance. Crafted from high-quality PBT material, it guarantees longevity even in demanding environments. With keying and polarization for secure mating, this connector offers peace of mind during installation. Packaged conveniently in a bag, it is easy to handle and store. Operating efficiently within a wide temperature range, it is suitable for diverse circuit applications. Mating with sensors and other USCAR interfaces, it provides versatile connectivity. Trust in the MX64 for robust, RoHS-compliant solutions in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-3200 |
Color: | Gray |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314033200 |
SKU: | MOL31403-3200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |