31403-6300
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Brown, 6 Circuits, Key C, without CPA Lock
Enhance your power connections with our MX64 receptacle connector, featuring a sleek brown design that stands out in any application. With six contacts in a single row, this connector offers reliable performance for your wiring needs. Made of durable PBT material with keying and polarization for easy assembly, it ensures a secure fit every time. Operating in a wide temperature range, it's suitable for various environments. Mating with sensors and other USCAR interfaces, it's a versatile solution for your connectivity requirements. Compliant with RoHS regulations, this connector is environmentally friendly, making it a responsible choice for your projects. Upgrade to the MX64 for efficient and effective wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6300 |
Color: | Brown |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036300 |
SKU: | MOL31403-6300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |