| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-6410 |
| Color: | Green |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314036410 |
| SKU: | MOL31403-6410 |
31403-6410
| Heilind Number: | MOL31403-6410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31403-6410 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Green, 6 Circuits, Key D, with CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with our MX64 connector in a vibrant green hue. Designed with precision and durability in mind, this receptacle features six contacts in a single row, perfect for seamless wire-to-board integration. Crafted from high-quality PBT material, it ensures reliable performance even in demanding environments. With keying and polarization features, you can rest assured of a secure and accurate connection every time. Packaged for convenience, it's ready for immediate use. Operating within a wide temperature range, it's suitable for various applications, including interfacing with sensors and other USCAR interfaces. Trust in the MX64 for efficient and dependable power transmission.

