31403-6510
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key B, with CPA Lock
The MX64 Connector in Black is a reliable and durable option for your power circuit applications. With a receptacle gender and 6 contacts, it ensures secure connectivity. Made of PBT material, it offers high performance even in demanding environments. Featuring keying and polarization for proper alignment, it guarantees a perfect fit. Packaged in a convenient bag, it is easy to store and handle. Designed for wire to board connections, it mates seamlessly with sensors and other USCAR interfaces. RoHS compliant, it meets environmental standards. Trust the MX64 for efficient and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6510 |
Color: | Black |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036510 |
SKU: | MOL31403-6510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |