31403-6711

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key D, with CPA Lock, All Terminals Plugged

Enhance your power connectivity with our MX64 series MX64-6711 Receptacle. Designed for seamless integration, this black connector features 6 contacts in a single row with a 2.54 mm pitch, ensuring reliable performance. Crafted from durable PBT material, it guarantees longevity even in challenging environments. With keying and polarization for secure mating, it provides added safety. Packaged in a convenient bag, it's perfect for various circuit applications. Compliant with RoHS standards, this MX64 connector is a sustainable choice. Whether paired with sensors or other USCAR interfaces, its lock-to-mating part feature adds further stability. Upgrade your setup with the MX64 Receptacle for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6711
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036711
SKU: MOL31403-6711

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: