| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9126 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049126 |
| SKU: | MOL31404-9126 |
31404-9126
| Heilind Number: | MOL31404-9126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9126 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 1, 2, 3, 4, 6, and 7 Plugged
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with our MX64 series receptacle connector, designed for seamless integration in wire-to-board applications. Crafted with durable PBT material and featuring a sleek black finish, this connector ensures reliable performance in a variety of environments. With eight gold-plated contacts and a 2.54mm pitch, it guarantees secure and efficient data transmission. The keying and polarization features further enhance its usability, while the included locking mechanism ensures a stable connection. RoHS compliant and suitable for use in temperatures ranging from -40°C to 105°C, this connector meets stringent industry standards for quality and safety. Whether you're connecting sensors or other USCAR interfaces, the MX64 is the perfect choice for your application. Upgrade your connectivity today with this high-performance connector.

