33001-2003

MX150 Female Terminal Sealed, Gold Plating, 14 and 16 AWG, Right Reel Payoff

Part Aliases: Molex 0330012003  
Enhance your automotive connectivity with our MX150 Female Terminal Sealed, featuring gold plating for optimal performance. Designed for 14 and 16 AWG wires, this high-quality terminal ensures secure and efficient power transmission. With a right reel payoff, it offers convenient installation in various applications. Crafted with High Performance Alloy (HPA) and gold contact plating, it guarantees reliable conductivity, even in demanding environments. RoHS compliant and suitable for wire to wire or wire to board connections, it's an essential component for your automotive projects. Trust in the MX150 for seamless and durable electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2003
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.7 mm
Product Name:MX150
Part Aliases:0330012003
SKU:MOL33001-2003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: