33011-3004

MX150 Male Terminal, Silver Plating, Grip Code M3, Left Reel Payoff, Contact Material Thickness 0.30mm , Preferred Terminal for use in Sealed Application with 0.35-0.50mm

Part Aliases: Molex 0330113004  
Enhance your automotive connectivity with the MX150 Male Terminal. Featuring silver plating and a grip code M3 for secure fastening, this high-performance alloy contact is ideal for sealed applications. With a contact material thickness of 0.30mm, it ensures reliable power transmission in environments with voltage up to 14 V DC. Designed for easy installation, it supports crimp or compression termination methods for wires ranging from 0.35 to 0.5 mm² in size. Its left reel payoff and reel packaging make it convenient for bulk handling. RoHS compliant and with silver plating on mating and termination areas, this terminal guarantees durability and efficient performance in wire-to-wire or wire-to-board connections within automotive systems. Elevate your connectivity standards with the MX150.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33011-3004
Series:33011 - MX150
Connector Type:MX150
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:.35 - .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Part Aliases:0330113004
SKU:MOL33011-3004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/14/2017501651 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/05/2015GCM 10678251 - New, Modified, Or Replacement Tooling.Download