33467-0005
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Right Reel Payoff, Also used with MX123 Female Receptacle Housing
Elevate your automotive connectivity with our MX123 and MX64 series connectors, designed for seamless power transmission. Featuring a female gender and options for crimp or compression termination, these connectors ensure secure and efficient contact. Crafted with copper contacts plated in gold, they guarantee reliable conductivity. Packaged on a reel for convenience, they are ideal for high-volume applications. With gold plating in the contact mating area, they offer enhanced durability. Suitable for wire-to-wire or wire-to-board connections, these connectors accommodate 20-18 AWG wire sizes with insulation diameters ranging from 1.5 to 2.06 mm. Compliant with RoHS regulations, they are a sustainable choice for your projects. Discover the perfect solution for automotive connectivity needs with our MX series connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33467-0005 |
Series: | 33467 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334670005 |
SKU: | MOL33467-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/31/2017 | 502030 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |