33467-0024
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Enhance your automotive connectivity with this MX123 and MX64 series female connector, meticulously designed for high-performance applications. Featuring gold-plated copper contacts and suitable for crimp or compression termination, its robust construction ensures reliable power transmission. With a wire size compatibility of .5 to .75 mm² and a wire insulation diameter range of 1.5 to 2.06 mm, this connector is perfect for a variety of automotive wiring needs. RoHS compliant and packaged on a reel for convenience, it guarantees both quality and ease of use in wire-to-wire or wire-to-board setups. Elevate your connection standards with this essential component for automotive electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33467-0024 |
Series: | 33467 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Gold |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | .5 - .75 mm² |
Connector System: | Wire to Board, Wire to Wire |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334670024 |
SKU: | MOL33467-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |