19431-0001

MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier

Part Aliases: Molex 0194310001  
Enhance your power connection with the MX150L Male Terminal, designed for seamless integration with 10-12 AWG wires. Crafted with a metal strip carrier, this terminal ensures secure and reliable performance in various applications. Its copper construction with tin plating guarantees efficient power transfer, while the crimp or compression termination method simplifies installation. With a mating cycle of 25, this terminal offers long-lasting durability. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire-to-wire connections, this MX150L terminal is a crucial component in your power circuit setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19431-0001
Series:19431 - MX150L
Connector Type:MX150L
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:25
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:3.94 - 4.45 mm
Part Aliases:0194310001
SKU:MOL19431-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: