33471-0506

Heilind Number:MOL33471-0506
Manufacturer:Molex
Manufacturer Number:33471-0506
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization A, with Connector Position Assurance, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33471-0506
Color:Black, Natural
Series:33471 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:5
Number of Rows:1
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0334710506
SKU:MOL33471-0506

Detailed Description

Easily connect power components with our MX150 Sealed Female Connector. Designed for secure and efficient wiring, this single-row connector features 5 circuits with Polarization A for proper alignment. Its black color and Connector Position Assurance ensure reliable performance. Made of durable Modified Polystyrene Alloy, it can withstand temperatures ranging from -40 to 125 °C. With keying and locking features, it guarantees a secure connection. Ideal for Wire to Wire and Wire to Board applications, this RoHS-compliant connector is a versatile solution for your connectivity needs.