| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0608 |
| Color: | Brown, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33482 Male Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334720608 |
| SKU: | MOL33472-0608 |
33472-0608
| Heilind Number: | MOL33472-0608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0608 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, with Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33472-0670
Specifications
Detailed Description
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this dual-row receptacle features 6 circuits and Polarization C, ensuring secure and efficient power transmission. Crafted from a durable Modified Polystyrene Alloy in a sleek brown finish, it not only meets high industry standards but also includes Connector Position Assurance for added reliability. Compliant with USCAR regulations, it guarantees quality and safety. Whether for wire-to-wire or wire-to-board applications, this connector is a versatile solution. With keying and polarization features, it offers easy and secure mating, while the included locking mechanism ensures a stable connection. Suitable for a wide range of circuit applications, it operates flawlessly within a specified temperature range. Trust in the MX150 for seamless connectivity in your projects.

