| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0703 |
| Color: | Brown, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33482 Male Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334720703 |
| SKU: | MOL33472-0703 |
33472-0703
| Heilind Number: | MOL33472-0703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0703 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, without Connector Position Assurance, with Clip Slot, Brown
For USCAR Compliance, Use Alternate Part Number:33472-0714
Specifications
Detailed Description
Enhance your connectivity with this MX150 Sealed Female Connector. Featuring a dual-row design with 6 circuits, it ensures secure and reliable connections. The polarization C, along with a clip slot, offers added convenience during installation. Crafted from a durable Modified Polystyrene Alloy in a sleek brown hue, it not only meets functional needs but also adds a touch of style. With a pitch of 3.5mm and keying for easy identification, this connector is perfect for various applications. Whether for power or data transmission, its high-quality construction guarantees performance. Designed for wire-to-wire or wire-to-board setups, it effortlessly mates with compatible male connectors. Meeting stringent quality standards, it's a dependable choice for your connectivity needs. Elevate your projects with the MX150 connector and experience seamless integration like never before.

