33472-1260
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization D, with Connector Position Assurance, Stone Gray
Part Aliases: Molex 0334721260
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for superior performance, this dual-row connector features 12 circuits, ideal for power applications. With Connector Position Assurance and keying for added security, it offers reliable mating. Its Polarization D and lock-to-mating part ensure proper alignment. Made of durable Modified Polystyrene Alloy, it withstands harsh environments with an operating temperature range of -40 to 125°C. Whether for wire-to-wire or wire-to-board connections, this connector is a dependable choice. RoHS compliant and available in a sleek Stone Gray color, it's perfect for various electronic projects. Upgrade your connections with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1260 |
Color: | Natural, Stone Gray |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721260 |
SKU: | MOL33472-1260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |