33482-2102

MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Light Gray

Part Aliases: Molex 0334822102  
Enhance your power circuit connections with the MX150 Sealed Male Connector. With a dual-row design featuring 20 circuits and Polarization B for secure mating, this connector ensures reliable performance. Crafted from durable Modified Polystyrene Alloy in a sleek Light Gray hue, it offers both strength and style. Perfect for wire-to-wire applications, it guarantees a secure lock to the mating part even in harsh environments, with an operating temperature range of -40 to 125 °C. RoHS compliant and featuring keying for added safety, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33482-2102
Color:Gray (Light)
Series:33482 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:20
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0334822102
SKU:MOL33482-2102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2024514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q2 2024. No product changes will be made as part of this change.
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
10/21/2022512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location
Download
10/07/2022512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change.Download
11/10/2021510649 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time moles is expanding capacity tooling to increase output additional tooling will be qualified and production run in molex Chengdu.
Download
03/01/2021509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function.
Download
01/20/2021509746 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time., duplicate molds with no change to design/build. No impact to fit form or function.
Download
04/23/2020507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors.Download
10/10/2016500966 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/30/2016GCM 10736272 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 Mat Seal Dual Row Blade Connectors,this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change.Download
08/30/2015GCM 10698623 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a new copied line will be fabricated for MX150 33482**** Seal Receptacle Connector . The reason of this change is the increasing volumes. This is a strictly capacity tooling with no design change.Download
03/11/2015GCM 10670520 - New, Modified, Or Replacement Tooling. Download